| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879268-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 17.8 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879268-4 |
7-1879268-4
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 17R8 0.1% 15PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 17.8 Ω with a tolerance of .1%, ensuring accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a variety of electronic devices. Featuring solder termination and compact dimensions of 2 x 1.25 x .55 mm, it is easy to integrate into your designs. Trust in the quality of this component for consistent and efficient operation in your projects.

