7-1879276-3
RP 2A 10K 0.1% 15PPM CUT LENGTH
Enhance precision in your electronic projects with this RP 2A 10K 0.1% Thin Film Precision Resistor. Designed for surface mount installation, this resistor guarantees reliable performance with a resistance of 10 KΩ and a tolerance of just 0.1%. Its compact 0805 size and low power rating of .125 W make it ideal for space-constrained applications, while its high rated voltage of 150 V ensures durability. With solder termination and a RoHS non-compliance designation, it meets industry standards for environmental responsibility. Elevate the performance of your circuits with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-1879276-3 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-1879276-3 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 7-1879276-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |