| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879277-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 23.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879277-7 |
7-1879277-7
Specifications
Detailed Description
Enhance your circuitry with this RP 2A precision resistor, meticulously crafted with a resistance of 23.2 KΩ and a tolerance of .1%. Its thin film element ensures reliable performance, while the surface mount design and solder termination make installation a breeze. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. Measuring 2 x 1.25 x .5 mm, this compact resistor is ideal for space-constrained projects. Trust in its precision and durability for seamless integration into your electronic setups. Rest assured, it meets RoHS compliance standards, aligning with environmentally conscious practices. Elevate your passive component selection with this high-quality chip resistor.

