| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879278-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 48.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879278-1 |
7-1879278-1
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A, a high-precision surface mount resistor designed for optimal performance. With a resistance of 48.7 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers efficient power handling capabilities. With a low temperature coefficient of 15PPM, it maintains stability across a wide range of operating conditions. Trust in the quality and precision of this component for your demanding applications.

