| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879335-2 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 118 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879335-2 |
7-1879335-2
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, perfect for surface mount applications. Measuring 0603 in size, it boasts a resistance of 118 Ω with a tight tolerance of 1%. The thin film element ensures accuracy, while the 50 V rated voltage and .063 W power rating guarantee reliable operation. Solder termination and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate, ideal for high-density PCB designs. Trust in its quality, as it meets rigorous standards for performance and reliability.

