7-1879335-3

Heilind Number:AMP7-1879335-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879335-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 121R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879335-3
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:121 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879335-3

Detailed Description

Enhance circuit performance with our precision 0603 surface mount resistor. This thin film resistor features a resistance of 121 ohms with a tolerance of 1%, ensuring reliable and accurate operation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of electronic applications. The compact 1.55 x .8 x .45 mm dimensions and solder termination make it easy to integrate onto PCBs. Trust in its 50PPM stability and high-quality construction for consistent performance. Ideal for demanding environments where precision is paramount, this resistor is a valuable component in your electronic designs.