7-1879335-6

Heilind Number:AMP7-1879335-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879335-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 130R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879335-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:130 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879335-6

Detailed Description

Enhance your circuitry with our precision CPF 0603 resistor, featuring a low power rating of .063 W and a resistance value of 130 Ω with a tight tolerance of 1%. This thin film resistor guarantees high accuracy in performance, ideal for demanding applications. Operating at a rated voltage of 50 V, it ensures reliable functionality. With surface mount solder termination, installation is convenient, and its compact 0603 size makes it suitable for space-constrained designs. Trust in the quality of our product, compliant with RoHS regulations, for efficient and compliant electronic assemblies.