7-1879337-3

Heilind Number:AMP7-1879337-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879337-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 14K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879337-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879337-3

Detailed Description

Enhance your electronic circuitry with our precision 0603 thin film resistor, offering a resistance of 14 KΩ with a tight tolerance of 1%. Designed for surface mount applications, this high-quality component boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance. With dimensions of 1.55 x .8 x .45 mm and solder termination, it's easy to integrate into your designs. RoHS compliant and featuring 2 terminations, this resistor is a dependable choice for demanding environments. Trust in its accuracy and stability for your next project.