7-1879337-5

Heilind Number:AMP7-1879337-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879337-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 14K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879337-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:14.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879337-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 resistors. Measuring at a compact 1.55 x .8 x .45 mm, these thin film resistors are designed for surface mount applications, offering seamless integration onto your PCB. With a resistance of 14.7 KΩ and a tolerance of 1%, they ensure accurate performance in circuitry. Operating at a rated voltage of 50 V and a power rating of .063 W, they are suitable for various power applications. Featuring solder termination and RoHS compliance, they meet international standards for environmental responsibility. Upgrade to our Surface Mount Resistors for consistent and efficient electronic solutions.