7-1879354-3

Heilind Number:AMP7-1879354-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879354-3
ECAD Model:
3D Model

Description:

RR03 5% 330R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879354-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP7-1879354-3

Detailed Description

Enhance the efficiency of your circuitry with our RR03 5% 330R AMMO resistor. Featuring a power rating of 3 W and a rated voltage of 750 V, this axial leaded component ensures reliable performance in high-power applications. With a resistance of 330 Ω and a tolerance of 5%, it offers precision in regulating current flow. The tinned copper leads provide secure termination, while the metal film element guarantees durability. Measuring 15 x 5 mm, it's compact yet robust, ideal for through hole mounting. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.