7-1879506-1

Heilind Number:AMP7-1879506-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879506-1
ECAD Model:
3D Model

Description:

CRGH0603 1% 66K5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879506-1
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879506-1

Detailed Description

Enhance your electronic projects with the CRGH0603 1% power resistor, boasting a resistance of 66.5 KΩ and a power rating of 0.2 W. Designed for precision, this surface mount component offers reliable performance in a compact 0603 package, measuring just 1.6 x 0.8 x 0.45 mm. With thick film technology ensuring durability, it's ideal for applications requiring accuracy, such as voltage regulation or signal conditioning. The solder termination type facilitates easy integration, while the 1% tolerance guarantees consistent results. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this high-quality component.