| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879536-9 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879536-9 |
7-1879536-9
| Heilind Number: | AMP7-1879536-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879536-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% 332K 3000V power resistor. This high-quality component, featuring a resistance of 332 KΩ and a power rating of .5 W, is designed for reliable performance in demanding applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures precision and durability. The surface mount design and compact dimensions of 5 x 2.5 x .55 mm make it easy to integrate into your circuit board. Trust in the quality and efficiency of this Thick Film resistor for your power management needs.

