| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879540-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.24 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879540-5 |
7-1879540-5
| Heilind Number: | AMP7-1879540-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879540-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 high value/high voltage resistor. Featuring a thick film element with a 1% tolerance, this surface mount component offers a power rating of 1W and a resistance of 3.24 MΩ at 200V. With dimensions of 6.35 x 3.2 x .55 mm, it is suitable for compact designs. Its solder termination type ensures secure installation, while its non-RoHS compliance may be a consideration for some applications. Trust in the quality and reliability of this Surface Mount Resistor for your engineering needs.

