7-1879621-6

Heilind Number:AMP7-1879621-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879621-6
ECAD Model:
3D Model

Description:

H4P 13K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879621-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879621-6

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4P 13K 1% 50PPM axial leaded resistor. With a power rating of 1W and a resistance of 13KΩ, it ensures stable performance even in demanding environments. The thin film element type guarantees accurate resistance values, while the ±50 ppm/°C temperature coefficient maintains consistency across a wide operating temperature range of -55 to 155°C. Featuring tinned copper leads for easy installation, this resistor is designed for a rated voltage of 500V. Perfect for a variety of applications, it is a crucial component for any electronics enthusiast or professional.