7-1879625-9

Heilind Number:AMP7-1879625-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879625-9
ECAD Model:
3D Model

Description:

H8 18K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879625-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879625-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 18K 1% 50PPM resistor. With a power rating of .25W and a resistance of 18KΩ, it offers optimal performance in a compact 7.2 x 2.5mm size. The thin film element ensures accuracy, while the ±50ppm/°C temperature coefficient guarantees stability across a wide operating temperature range from -55 to 155°C. Featuring axial leaded mount type and tinned copper leads, it's easy to install in your projects. With a rated voltage of 350V and RoHS compliance, this resistor is a perfect choice for various applications in electronics and beyond.