7-1879634-8

Heilind Number:AMP7-1879634-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879634-8
ECAD Model:
3D Model

Description:

H4 46K4 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879634-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:46.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879634-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 46K4 0.5% Thin Film Resistor. With a power rating of 0.5W and a resistance of 46.4 KΩ, this resistor is designed for optimal performance in a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating within a wide temperature range of -55 to 155 °C, and with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable and accurate resistance values even in fluctuating conditions. RoHS compliant and rated for 350V, it meets stringent environmental and safety standards. The dimensions of 10 x 3.7 mm make it compact yet efficient, with two terminations for versatile connectivity options. Trust in the quality of this Through Hole Resistor for your project's success.