7-1879637-4

Heilind Number:AMP7-1879637-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879637-4
ECAD Model:
3D Model

Description:

H8 38K3 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879637-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:38.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879637-4

Detailed Description

Enhance your electronic projects with the H8 38K3 0.5% 15PPM Thin Film Resistor. This high-quality axial leaded resistor boasts a power rating of .25 W, ensuring reliable performance in demanding applications. With a resistance of 38.3 KΩ and a tolerance of .5%, it provides precise and stable operation. The tinned copper leads and robust construction guarantee durability, while the wide operating temperature range of -55 to 155 °C makes it suitable for various environments. Featuring a rated voltage of 350 V and a low temperature coefficient of ±15 ppm/°C, this resistor meets stringent industry standards. Upgrade your circuit design with this essential component, perfect for Through Hole applications. Please note, this product is not RoHS compliant.