7-1879645-6

Heilind Number:AMP7-1879645-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879645-6
ECAD Model:
3D Model

Description:

H8 365R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879645-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:365 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879645-6

Detailed Description

Upgrade your electronic circuits with the H8 365R 0.5% 50PPM axial-leaded resistor. With a power rating of 0.25W and a resistance of 365Ω, this thin film element ensures reliable performance even in challenging conditions, with an operating temperature range of -55 to 155°C. Its tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5mm, this RoHS-compliant resistor is suitable for a variety of through-hole applications, offering a rated voltage of 350V and 0.5% tolerance for precise resistance values. Upgrade your circuit design with this high-quality component.