7-1879648-2

Heilind Number:AMP7-1879648-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879648-2
ECAD Model:
3D Model

Description:

H4P 301R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879648-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879648-2

Detailed Description

Enhance your electronic circuitry with the H4P 301R 0.5% 100PPM resistor. This high-quality component boasts a power rating of 1 W, ensuring reliable performance under demanding conditions. With a resistance of 301 Ω and a tolerance of 0.5%, it provides precise and stable operation. The axial leaded mount type and tinned copper leads make for easy installation. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for various applications. Its thin film element type and ±100 ppm/°C temperature coefficient guarantee accuracy and consistency in signal processing. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your through-hole resistor setup with this essential component.