7-1879648-4

Heilind Number:AMP7-1879648-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879648-4
ECAD Model:
3D Model

Description:

H4P 332R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879648-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879648-4

Detailed Description

Enhance your electronic circuitry with the H4P 332R 0.5% 100PPM Axial Leaded Resistor. This high-quality resistor, featuring a power rating of 1 W and a resistance of 332 Ω, ensures reliable performance in a wide temperature range from -55 to 155 °C. With a rated voltage of 500 V and thin film construction, it offers precise and stable operation. Its tinned copper leads and two terminations make it easy to install, while its ±100 ppm/°C temperature coefficient guarantees accurate resistance values over time. Ideal for Through Hole applications, this resistor is a dependable component for your electronic projects.