7-1879660-8

Heilind Number:AMP7-1879660-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879660-8
ECAD Model:
3D Model

Description:

H4 78K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879660-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879660-8

Detailed Description

Enhance your electronic circuitry with our precision-engineered H4 resistor. This axial leaded component boasts a resistance of 78.7 KΩ with a tight tolerance of 0.1% and an ultra-low temperature coefficient of ±15 ppm/°C, ensuring stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a variety of applications. The thin film element type guarantees reliability, while the tinned copper leads offer easy soldering. Trust in the quality and precision of our through-hole resistor for your projects.