7-1879662-9

Heilind Number:AMP7-1879662-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879662-9
ECAD Model:
3D Model

Description:

H8 64R9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879662-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879662-9

Detailed Description

Upgrade your circuitry with our precision H8 64R9 resistor, featuring a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C. Engineered for reliability, this thin film resistor boasts a power rating of .25 W and a rated voltage of 350 V, making it suitable for a wide range of applications. With tinned copper leads for secure termination, it ensures stable performance even in extreme operating temperatures ranging from -55 to 155 °C. Measuring 7.2 x 2.5 mm, it is conveniently sized for easy installation in through hole configurations. Trust in the quality and durability of this resistor for your electronic projects.