7-1879665-7

Heilind Number:AMP7-1879665-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879665-7
ECAD Model:
3D Model

Description:

H8 76K8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879665-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:76.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879665-7

Detailed Description

Upgrade your circuitry with precision and reliability using this high-quality through-hole resistor. Featuring a resistance of 76.8 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of electronic applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Crafted with a thin film element, it guarantees excellent stability and longevity. Trust in its quality construction for consistent and efficient operation in your projects. Note: This product is not RoHS compliant.