7-1879669-7

Heilind Number:AMP7-1879669-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879669-7
ECAD Model:
3D Model

Description:

H4 7K15 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879669-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879669-7

Detailed Description

Enhance precision in your electronic circuits with our high-quality H4 7K15 resistor. Featuring a thin film element type with a tolerance of 0.1%, this axial leaded resistor ensures accurate resistance of 7.15 KΩ. With a power rating of 0.5 W and a temperature coefficient of ±25 ppm/°C, it guarantees stable performance even in extreme operating temperatures ranging from -55 to 155 °C. RoHS compliance further underscores its reliability and environmental responsibility. Trust in its durable construction and tinned copper leads for efficient and long-lasting connectivity in your through-hole applications. Perfect for protecting and controlling voltage with a rated voltage of 350 V, this resistor is an essential component for any electronic project.