7-1879671-6

Heilind Number:AMP7-1879671-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-6
ECAD Model:
3D Model

Description:

H4 806K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:806 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-6

Detailed Description

Enhance circuit performance with our precision H4 806K resistor. Designed for reliability, this through-hole resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various electronic applications. The axial leaded design with tinned copper leads facilitates easy installation, while the thin film element type guarantees high accuracy. Measuring 10 x 3.7 mm, it's compact yet powerful, making it ideal for space-constrained setups. Trust in its quality construction for consistent performance, whether you're prototyping or in full-scale production. Note: This product is not RoHS compliant.