7-1879677-4

Heilind Number:AMP7-1879677-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879677-4
ECAD Model:
3D Model

Description:

H4 57R6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879677-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:57.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879677-4

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 57.6 ohms, it ensures accurate performance in a wide operating temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for various applications. The tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this high-quality through-hole resistor.