7-1879681-0

Heilind Number:AMP7-1879681-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879681-0
ECAD Model:
3D Model

Description:

H4 698K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879681-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:698 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879681-0

Detailed Description

Elevate your circuitry with the precision of our H4 698K 0.1% 50PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of .5W and a resistance of 698 KΩ. With a thin film element and tinned copper leads, it ensures reliable conductivity in a compact 10 x 3.7mm package. Operating seamlessly in a wide temperature range from -55 to 155°C, and rated for 350V, it's an essential choice for demanding applications. Its tight tolerance of .1% and temperature coefficient of ±50 ppm/°C guarantee accuracy and stability in your designs. Upgrade your projects with this high-quality through-hole resistor.