7-1879683-4

Heilind Number:AMP7-1879683-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879683-4
ECAD Model:
3D Model

Description:

H8 619R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879683-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:619 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879683-4

Detailed Description

Elevate your circuitry with the precision and reliability of our H8 619R resistor. Featuring a thin film element with a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, this high-performance component ensures accurate resistance values even in extreme operating temperatures ranging from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .25 W, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper termination offer easy installation and secure connection. Trust in its quality construction for dependable performance, making it an essential component for your electronic projects. Please note, this product is not RoHS compliant.