7-1879684-2

Heilind Number:AMP7-1879684-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879684-2
ECAD Model:
3D Model

Description:

H8 6K34 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879684-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879684-2

Detailed Description

Enhance your electronic circuitry with our precision-engineered axial leaded resistor. Featuring a high-performance H8 thin film element, this component ensures reliable resistance of 6.34 KΩ with a tight tolerance of 0.1%. Designed for optimal functionality, it offers a power rating of .25 W and can withstand temperatures ranging from -55 to 155 °C. The tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stable performance. Measuring 7.2 x 2.5 mm, this resistor is perfect for applications requiring accuracy and durability. Upgrade your projects with this premium-quality through-hole resistor.