7-1879684-8

Heilind Number:AMP7-1879684-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879684-8
ECAD Model:
3D Model

Description:

H8 7K32 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879684-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879684-8

Detailed Description

Enhance your circuitry with precision and reliability using this H8 7K32 resistor. With a resistance value of 7.32 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while its power rating of .25 W and rated voltage of 350 V provide robust functionality. Featuring a low temperature coefficient of ±50 ppm/°C and compliance with RoHS standards, this resistor is ideal for a variety of applications in the electronics industry. Upgrade your components with this high-quality through-hole resistor for optimal performance.