7-1879691-1

H4 715K 0.1% 100PPM

Enhance your electronic circuitry with the precision and reliability of this H4 715K resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various power applications. Its thin film element type guarantees efficient signal processing, while the tinned copper leads provide secure and durable connections. Measuring 10 x 3.7 mm, it offers a compact solution for through-hole mounting. Trust in its quality construction for optimal performance in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879691-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879691-1
series:Holsworthy Holco
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:7-1879691-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: