7-1879694-3

Heilind Number:AMP7-1879694-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879694-3
ECAD Model:
3D Model

Description:

H8 6K49 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879694-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879694-3

Detailed Description

Achieve precise resistance in your circuit with this high-quality axial-leaded resistor. Featuring a thin film element, it offers a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring stable performance in a wide operating temperature range from -55 to 155 °C. With a resistance of 6.49 KΩ and a power rating of .25 W, it is suitable for various applications. Its tinned copper leads provide reliable connectivity, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your design. Rated for 350 V, this resistor is ideal for use in demanding environments. Please note, it is not RoHS compliant. Upgrade your circuitry with this precision component.