7-188275-8
MICRO-MATCH SMD FTE
Enhance connectivity with our MICRO-MATCH SMD FTE from the Micro-MaTch Industrial series. This Connector Assembly features a PA 4.6 housing in a vibrant red color, designed for robust surface mount applications. With a pitch of 1.27mm and a voltage rating of 100V AC/DC, it ensures reliable performance. The receptacle connector, with 8 positions and a dual beam contact design, is ideal for signal transmission on printed circuit boards. Meeting UL 94V-0 flammability standards and with high insulation resistance, it guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it is suitable for industrial environments. Packaged in a reel with 900 units, it offers convenience and efficiency in assembly. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-188275-8 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 900 |
Contact Amperage: | 1.5 A |
Number of Positions: | 8 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .21 in, 5.3 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0283 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 19.8 mm, .779 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | With |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-188275-8 |
SKU: | AMP7-188275-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. |
Download |
05/24/2013 | E-13-008255 - Application specification number 114-13318 added in drawing. | Download |