7-188431-6
MM 6p FIB SMD connector
Introducing the MM 6p FIB SMD connector from our Micro-MaTch Industrial series, designed for reliable board-to-board connections in industrial applications. This Connector Assembly features a receptacle housing made of PA 4.6 in a striking red color, with Surface Mount termination for easy installation. With a pitch of 1.27mm and contact material of Phosphor Bronze, it ensures efficient signal transmission up to 100V AC/DC and 1.5A. Meeting UL 94V-0 standards for material flammability, it guarantees safety and durability in operation. Its compact design, with a connector height of 6.1mm, is suitable for space-constrained environments. Operating in a wide temperature range from -40 to 105°C, it is ideal for use in harsh industrial settings. The connector's contact design of Dual Beam ensures secure connections, transmitting signals with precision. With features like polarization for mating alignment and press-fit contact retention, it offers ease of use and reliability in critical applications. Whether for data transmission or power delivery, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-188431-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Package Quantity: | 1200 |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | .382 in, 9.7 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Bottom |
Vacuum Tape: | With |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-188431-6 |
SKU: | AMP7-188431-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |