| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971798-1 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 7-1971798-1 |
| SKU: | AMP7-1971798-1 |
7-1971798-1
Specifications
Detailed Description
Introducing the new Grace Inertia 2.5 series GI CONN2.5 HDR ASMBLY 7P NC D1.0, a high-performance connector designed for seamless signal transmission. With a compact form factor and vertical mount orientation, this connector is ideal for space-constrained applications. Featuring a durable housing in a natural color, it offers reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). Its solder termination method ensures secure and stable connections, while the 2.5mm pitch and 7 positions accommodate various signal requirements. With a contact amperage rating of 3A, it meets the demands of modern electronic devices. RoHS compliant and lead-free solder processes ready, this connector is not only reliable but also environmentally friendly. Perfect for appliances and other electronics, it is the ideal choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1971800-1 | ![]() | |
| TE Connectivity 3-1971800-1 | ![]() | |
| TE Connectivity 3-1971800-2 | ![]() | |
| TE Connectivity 6-1971800-1 | ![]() |


