7-1971895-4
4P, RAST 5 Tab Header, THV
Easily connect power circuits with this RAST 5 IDC Connector. Designed for through-hole soldering, it features a single row of four positions with a 5mm pitch. The housing, made of durable nylon in a natural color, is UL 94V-0 rated for safety. With a contact rating of 10A at 250VAC, it ensures reliable performance. The tin-plated copper alloy contacts guarantee efficient power transfer, while the vertical mount orientation and shrouded header type facilitate secure PCB assembly. Operating in a wide temperature range from -40 to 120°C, this connector is suitable for various applications in appliances and more. RoHS compliance is pending, offering a sustainable choice for your projects. Each package contains 81 connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1971895-4 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | 5 mm |
Package Quantity: | 81 |
Contact Amperage: | 10 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 12.8 mm, .5 in |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector Length: | 20.3 mm, .79 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 2D, 4D |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
Termination Post Tail Length: | .13 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1971895-4 |
SKU: | AMP7-1971895-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |