| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2132790-8 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Number of Pairs: | 120 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 384 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 384 |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 1.094 in, 27.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.102 in, 28 mm |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2132790-8 |
| SKU: | AMP7-2132790-8 |
7-2132790-8
Specifications
Detailed Description
Enhance your power and signal connections with this high-density board-to-board connector, designed for reliable performance in demanding environments. With staggered pin layout and press-fit termination, it ensures secure and efficient connectivity. The housing, crafted from liquid crystal polymer in sleek black, meets UL 94V-0 flammability standards, guaranteeing safety. Gold flash plating on the mating area and tin plating on the PCB contacts offer optimal signal transfer. Operating seamlessly in a wide temperature range from -67 to 185°F, this connector is ideal for various applications, from data transmission to power delivery. With 384 positions and 120 pairs, it offers ample connectivity options, while its vertical mount orientation and header-only assembly type facilitate easy installation on printed circuit boards. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Elevate your PCB designs with this versatile and efficient connector.

