7-2176092-5

Heilind Number:AMP7-2176092-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176092-5
ECAD Model:
3D Model

Description:

RP 2A 0.25W 4K53 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176092-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:4.53 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176092-5

Detailed Description

Enhance your precision circuitry with this RP 2A 0.25W resistor. With a resistance of 4.53 KΩ and a tolerance of 0.1%, this thin film element ensures accuracy in your designs. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it is suitable for a variety of applications. Its compact 0805 size and surface mount termination make for easy integration onto your PCB. Trust in its high-quality construction, with a low temperature coefficient of 25PPM, for reliable performance. Perfect for demanding environments, this resistor is a valuable addition to your electronic components inventory.