| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176230-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176230-5 |
7-2176230-5
| Heilind Number: | AMP7-2176230-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176230-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 3 W and a resistance of 1.2 MΩ, it offers reliable and efficient operation. The 2512 size code ensures compatibility with a wide range of devices, while the solder termination type guarantees easy installation. Featuring a thick film element, this resistor boasts a tolerance of 5% for precise resistance control. Measuring 6.35 x 3.2 x 0.55 mm, it is compact yet powerful, making it ideal for space-constrained projects. Trust in its durability and performance, as it meets stringent industry standards. Upgrade your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


