| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176231-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176231-7 |
7-2176231-7
| Heilind Number: | AMP7-2176231-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176231-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 3 W power rating and a precise 1% tolerance level. Its compact 2512 size and surface mount design make installation a breeze, while the thick film element ensures reliable performance. With a resistance of 15 KΩ, this resistor is ideal for a variety of applications. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable choice for your projects. Elevate your electronic designs with this top-of-the-line surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


