7-2176280-5

Heilind Number:AMP7-2176280-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176280-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 309K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176280-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:309 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176280-5

Detailed Description

Enhance your electronic projects with the precise performance of our CPF 0402 resistor. With a resistance of 309KΩ and a tolerance of 0.1%, it ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount component is ideal for various applications. Crafted with a thin film element, it guarantees high performance and stability. RoHS compliance further underscores its quality and environmental responsibility. Elevate your circuitry with the reliability of our Surface Mount Resistors.