7-2176280-9

Heilind Number:AMP7-2176280-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176280-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 340K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176280-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176280-9

Detailed Description

Enhance your electronic circuits with our precision resistor, designed for optimal performance. This CPF 0402 resistor boasts a resistance of 340KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25ppm, ensuring accurate and stable operation. With a power rating of .063 W and a rated voltage of 25V, it's suitable for various applications. Featuring a surface mount design and solder termination, installation is quick and easy. Made with thin film technology, it guarantees high reliability and consistency. Upgrade your projects with this high-quality component.