RP73PF1E68K1BTD
RP 1E 0.1W 68K1 0.1% 25PPM 5K RL
Enhance the precision and efficiency of your electronic projects with our RP 1E 0.1W resistor. With a resistance of 68.1 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a rated voltage of 25 V, it is suitable for a wide range of applications. Designed for surface mount installation, it offers easy integration onto PCBs. With a compact size of 0402 and power rating of 0.1 W, it is perfect for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor meets international standards for environmental sustainability. Upgrade your electronic components with this high-quality surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RP73PF1E68K1BTD |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 68.1 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-2176307-2 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 7-2176307-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |