7-2176307-4
RP 1E 0.1W 71K5 0.1% 25PPM 5K RL
Enhance precision in your electronic circuits with this RP 1E 0.1W thin film resistor. Featuring a resistance of 71.5 KΩ with a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 25 V, this surface mount resistor is ideal for high-demand applications. With a compact 0402 size and solder termination, it is easy to integrate into your designs. Compliant with RoHS standards, this component is not only reliable but also environmentally friendly. Upgrade your projects with the quality and efficiency of this precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2176307-4 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 71.5 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-2176307-4 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 7-2176307-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |