7-2176361-9

Heilind Number:AMP7-2176361-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176361-9
ECAD Model:
3D Model

Description:

RQ 0402 30K1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176361-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:30.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176361-9

Detailed Description

Elevate your electronic projects with the precision and reliability of our RQ 0402 surface mount resistor. Boasting a resistance of 30.1 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures consistent and accurate performance. Operating at a rated voltage of 50V with a power rating of .0625W, it's suitable for a variety of applications. The solder termination type and compact 0402 size make it easy to integrate onto circuit boards, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our surface mount resistor for your demanding electronic designs.