| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176379-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176379-8 |
7-2176379-8
| Heilind Number: | AMP7-2176379-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176379-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, meticulously crafted for optimal performance. With a resistance of 681 ohms and a tolerance of 0.1%, it ensures accurate and stable operation. Rated for 100 volts and 0.2 watts, it is suitable for a wide range of applications. Its compact 0805 size and surface mount design make it easy to integrate into your projects. Crafted with a thin film element, it guarantees reliability and durability. Trust in the quality of this resistor for seamless electronic functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 7-2176374-8 | ![]() |


