| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176379-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 698 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176379-9 |
7-2176379-9
| Heilind Number: | AMP7-2176379-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176379-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your precision resistor collection with this cutting-edge component. Measuring at 0805 in size, it boasts a resistance of 698Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Perfect for demanding applications, it can handle a power rating of 0.2W and a rated voltage of 100V. With its surface mount termination type, installation is a breeze. This thin film resistor is RoHS compliant, meeting environmental standards without compromising on performance. Elevate your circuit design with the reliability and accuracy of this top-of-the-line resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


