7-2176381-8

Heilind Number:AMP7-2176381-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176381-8
ECAD Model:
3D Model

Description:

RQ 0805 78K7 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176381-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176381-8

Detailed Description

Achieve precise and reliable resistance with this 0805 surface mount resistor. Boasting a resistance of 78.7 KΩ with a tolerance of 0.1%, this thin film resistor ensures accuracy in your circuitry. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it guarantees stable performance in various applications. With a low temperature coefficient of 10PPM, it maintains consistency even in fluctuating environments. Designed for surface mount installation, this resistor features solder termination for easy integration. RoHS compliant and compact in size, it is an ideal choice for demanding electronic projects.