| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176389-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176389-8 |
7-2176389-8
| Heilind Number: | AMP7-2176389-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176389-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RQ 1206 resistor. With a resistance of 681 ohms and a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element technology guarantees optimal stability, while the 10PPM temperature coefficient minimizes variations in different operating conditions. Rated for a power of 0.4 W and a voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount design make installation easy, and with RoHS compliance, it meets the latest environmental standards. Trust in the durability and performance of this surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 7-2176384-8 | ![]() |


