| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176392-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 845 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176392-8 |
7-2176392-8
| Heilind Number: | AMP7-2176392-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176392-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our precision 1206 thin film resistor, offering a resistance of 845KΩ with a tolerance of 0.1%. Designed for optimal performance, this surface mount component boasts a power rating of 0.4W and a low temperature coefficient of 10PPM. With a rated voltage of 200V, it ensures reliable operation in various applications. The compact dimensions of 3.1 x 1.55 x 0.55mm make it easy to integrate, while its solder termination provides secure connectivity. Ideal for high-precision circuitry, this resistor guarantees accuracy and stability, meeting the demands of modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


